EA RAZEROTFT020TC

Display Visions
790-EARAZEROTFT020TC
EA RAZEROTFT020TC

Mfr.:

Description:
TFT Displays & Accessories PCB HAT WITH 2.0in IPS DISPLAY PCAP, 43x65 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,64 € 84,64 €
71,14 € 711,40 €
63,40 € 6.340,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: TFT Displays & Accessories
RoHS:  
IPS TFT LCD Displays
2 in
I2C, SPI
Capacitive Touch Panel
43 mm x 65 mm
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: TFT Displays
Series: EA RaZero TFT
Subcategory: Displays
Part # Aliases: RAZEROTFT020TC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99