EA R1024X-70BLWTS

Display Visions
790-EAR1024X-70BLWTS
EA R1024X-70BLWTS

Mfr.:

Description:
TFT Displays & Accessories 7 INCH TFT+PCAP IPS 24 Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,11 € 3.127,75 €
100 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: TFT Displays & Accessories
RoHS:  
270 mA
TFT LCD Displays
Transmissive
7 in
WSVGA
1024 x 600
I2C
Capacitive Touch Panel
LED
1000 cd/m2
154.21 mm x 85.92 mm
164.9 mm x 100 mm x 7.6 mm
3.6 V
LVDS With PCAP
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 25
Subcategory: Displays
Part # Aliases: R1024X-70BLWTS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99