EA PLUGL128-6GTCZ

Display Visions
790-PLUGL1286GTCZ
EA PLUGL128-6GTCZ

Mfr.:

Description:
OLED Displays & Accessories 2.9 inch Touch OLED Intelligent Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,62 € 178,62 €
154,98 € 1.549,80 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: OLED Displays & Accessories
RoHS:  
OLED Display Modules
With Touch Panel
Yellow
128 x 64
60.78 mm x 32.94 mm
I2C, RS-232, SPI, USB
248 mA
3.1 V to 5.25 V
+ 70 C
- 20 C
Bulk
Brand: Display Visions
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: PLUGL128-6GTCZ
Unit Weight: 125,062 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524920000
USHTS:
8524920000
JPHTS:
852492000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EA PLUGL128 OLED Display with Touchscreen

DISPLAY VISIONS EA PLUGL128 OLED Intelligent Display with Touchscreen features a built-in instruction set and all-in-one implementation of display and touchscreen. This DISPLAY VISIONS design keeps development time and resources to a cost-effective minimum and expedites development, prototyping, and deployment.