EA PLCS43-DS

Display Visions
790-EAPLCS43-DS
EA PLCS43-DS

Mfr.:

Description:
Display Modules 4.3" Satellite Wall Mount Touch Panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
216,60 € 216,60 €
175,70 € 1.757,00 €
169,24 € 8.462,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: Display Modules
RoHS:  
EA PLC
4.3 in
RS-485
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Operating Supply Voltage: 10 V
Product Type: Display Modules
Subcategory: Displays
Part # Aliases: PLCS43-DS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99