EA OLEDM204-GGA

Display Visions
790-EAOLEDM204GGA
EA OLEDM204-GGA

Mfr.:

Description:
OLED Displays & Accessories Charcter OLED Yellow 4x20 with glass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,53 € 31,53 €
25,95 € 259,50 €
22,42 € 2.242,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Yellow
20 x 4
50 mm x 20 mm
61 mm x 26 mm x 3.3 mm
I2C, SPI
12 mA
3.3 V, 5 V, 12 V
+ 80 C
- 40 C
Tray
Brand: Display Visions
Brightness: 100 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 170 deg
Part # Aliases: OLEDM204-GGA
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524920000
CNHTS:
8524929090
USHTS:
8524920000
JPHTS:
852492000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EA OLEDM204 OLED Display Modules

DISPLAY VISIONS EA OLEDM204 OLED Display Modules are high-contrast 2.0" (diagonal) OLED displays with a 4x20 character resolution or 2x20 with a double-height font. These display modules feature an integrated SSD1311 controller for the SPI (MOSI, CLK, CS, and D/C) and I2C (SDA and SCL) interfaces. The OLEDM204 OLED Display Modules are extremely compact with a large 64mm x 37mm viewing area, a 10µs fast response time, and no afterglow. These Display Modules feature an easy-to-use pin-mountable design, which can be soldered directly or plugged into socket strips. This design eliminates cumbersome gluing procedures, error-prone cable connections, and the need to design a special mounting device.