EA OLEDL128-6GGA

Display Visions
790-EAOLEDL1286GGA
EA OLEDL128-6GGA

Mfr.:

Description:
OLED Displays & Accessories Graphic OLED Yellow 128x64 with glass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,79 € 49,79 €
41,06 € 410,60 €
36,06 € 3.606,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Yellow
21 x 8, 16 x 4
128 x 64
64 mm x 37 mm
68 mm x 51 mm x 3.3 mm
I2C, SPI
36 mA
3 V, 12.5 V
+ 80 C
- 40 C
Tray
Brand: Display Visions
Brightness: 100 cd/m2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 160 deg
Part # Aliases: OLEDL128-6GGA
Unit Weight: 105,005 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8524929000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99