EA KUSB-MINI

Display Visions
790-EAKUSBMINI
EA KUSB-MINI

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Mini USB cable

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,92 € 11,92 €
9,65 € 96,50 €
9,51 € 475,50 €
8,02 € 802,00 €
7,31 € 3.655,00 €
6,88 € 6.880,00 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Cables
USB
USB Type A
4 Position
USB Type B, Mini
5 Position
Male
28 AWG
915 mm
Black
Bulk
400 VDC
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Resistance: 10 MOhms
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: KUSB-MINI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
DISPLAY VISIONS