EA KF100-20

Display Visions
790-EAKF10020
EA KF100-20

Mfr.:

Description:
LCD Graphic Display Modules & Accessories FFC Cable 20 Pin 110 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,54 € 5,54 €
4,06 € 40,60 €
3,22 € 322,00 €
2,86 € 1.430,00 €
2,74 € 2.740,00 €
2,64 € 6.600,00 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Accessories
Without Touch Panel
Brand: Display Visions
Product Type: LCD Graphic Displays
Style: FFC Cable for Display
Subcategory: Displays
Part # Aliases: KF100-20
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.