EA IC202-PGH

Display Visions
790-EAIC202-PGH
EA IC202-PGH

Mfr.:

Description:
Display Drivers & Controllers Graphic Con RS-232 128x64 for HD61202

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,33 € 50,33 €
41,14 € 411,40 €
38,82 € 970,50 €
37,76 € 3.776,00 €
35,10 € 8.775,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: Display Drivers & Controllers
RoHS:  
Controllers
0 C
+ 70 C
SMD/SMT
PLCC-44
Brand: Display Visions
Display Resolution - Pixels: 128 x 64
Operating Supply Current: 25 mA
Product Type: Display Drivers & Controllers
Subcategory: Driver ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 4 V
Part # Aliases: IC202-PGH
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DISPLAY VISIONS