EA EVALeDIPTFT70

Display Visions
790-EVALEDIPTFT70
EA EVALeDIPTFT70

Mfr.:

Description:
Display Development Tools 5.7 in TFT Dev Kit Intelligent Display

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
507,55 € 1.522,65 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: Display Development Tools
RoHS:  
Starter Kits
TFT Displays eDIP-Series
12 V to 28 V
USB
Bulk
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVALEDIPTFT70
Unit Weight: 1,1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99