EA EVALeDIPTFT32

Display Visions
790-EVALEDIPTFT32
EA EVALeDIPTFT32

Mfr.:

Description:
Display Development Tools 3.2 in TFT Dev Kit Intelligent Display

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,08 € 2.060,80 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: Display Development Tools
RoHS:  
Starter Kits
3.2 inch TFT
3.3 V to 5 V
RS-232, I2C, SPI
Bulk
Brand: Display Visions
Description/Function: Evaluation Board
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: VALEDIPTFT32
Unit Weight: 572,110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Evaluation Boards for eDIP Displays

DISPLAY VISIONS Evaluation Boards for eDIP Displays shorten development time and cost when designing applications based on EA eDIP Intelligent Graphic and TFT Display Modules. The Evaluation Boards feature a USB interface allowing direct connection to a PC. The Evaluation Boards can be power by USB or an external 3.3V to 5.V power supply. Potentiometers allow control of the analog inputs, DIP switches allow data rate and address adjustments, and LEDs are provided to indicate status and data transfer.