EA EPA20-A

Display Visions
790-EAEPA20-A
EA EPA20-A

Mfr.:

Description:
Electronic Paper Displays - ePaper 2 in. e-Paper gray scale

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,19 € 43,19 €
35,33 € 353,30 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Black, Dark Gray, Light Gray, White
2 in
172 x 172
SPI
59.2 mm x 29.2 mm x 1.18 mm
48.16 mm x 20.16 mm
3.3 V
0 C
+ 50 C
Background Colour: Black, Dark Gray, Light Gray, White
Brand: Display Visions
Packaging: Bulk
Product: E-Paper Displays
Product Type: Display Modules
Subcategory: Displays
Part # Aliases: EPA20-A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

e-Paper LCD Graphic Display Modules

DISPLAY VISIONS e-Paper LCD Graphic Display Modules are high-resolution black/white display modules designed for use in portable electronic devices. These e-paper display modules feature a wide viewing angle, ultra-low power consumption, intelligent electrophoretic active matrix display, and four grey scales. The e-paper LCD display modules are TFT arrays driving an electrophoretic display with integrated circuits, including gate and source drivers. These e-paper display modules are ideal for use in e-book readers.