EA EDIPTFT57-B

Display Visions
790-EAEDIPTFT57-B
EA EDIPTFT57-B

Mfr.:

Description:
TFT Displays & Accessories TFT/IPS 640x480 DOTS, WHITE LED BACKLIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
519,42 € 519,42 €
466,78 € 4.667,80 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: TFT Displays & Accessories
RoHS:  
IPS TFT LED Displays
5.7 in
640 x 480
I2C, SPI
With Touch Panel
White
680 cd/m2
146.4 mm x 107.2 mm x 12.1 mm
5 V
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: eDIPTFT57
Subcategory: Displays
Part # Aliases: EDIPTFT57-B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99