EA DOGS164N-A

Display Visions
790-EADOGS164NA
EA DOGS164N-A

Mfr.:

Description:
LCD Character Display Modules & Accessories 4x16 -- 3.2mm, black&white reflective

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,52 € 17,52 €
13,80 € 138,00 €
11,64 € 1.164,00 €
10,70 € 5.350,00 €
10,57 € 10.570,00 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Reflective
16 x 4
36 mm x 27.5 mm x 4.6 mm
38 mm x 19 mm
FSTN Positive
LED Amber
I2C, SPI
White
3.3 V
Bulk
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Part # Aliases: DOGS164N-A
Unit Weight: 23,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99