EA DOGS102N-6

Display Visions
790-EADOGS102N-6
EA DOGS102N-6

Mfr.:

Description:
LCD Graphic Display Modules & Accessories FSTN (+) Reflective Superwhite Backgrnd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,82 € 14,82 €
11,59 € 115,90 €
8,88 € 888,00 €
8,61 € 4.520,25 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LCD Graphic Displays
Factory Pack Quantity: 25
Subcategory: Displays
Part # Aliases: DOGS102N-6
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Electronic Assembly DOG Series Modules

All Electronic Assembly Dog Series Modules have a
protective film marked with black stripes on both sides of
the display to protect against scratches and wear during
shipping. Films on both sides of the display are to be
removed before use. Please see a Mouser technical sales
representative if you have any questions or concerns
regarding this.

Part Numbers:

790-EADOGL128B-6
790-EADOGL128E-6
790-EADOGL128L-6
790-EADOGL128S-6
790-EADOGL128W-6
790-EADOGM081BA
790-EADOGM081EA
790-EADOGM081LA
790-EADOGM081SA
790-EADOGM081WA
790-EADOGM128B6
790-EADOGM128E6
790-EADOGM128L6
790-EADOGM128S6
790-EADOGM128W6
790-EADOGM132B5
790-EADOGM132E5
790-EADOGM132L5
790-EADOGM132S5
790-EADOGM132W5
790-EADOGM162BA
790-EADOGM162EA
790-EADOGM162LA
790-EADOGM162SA
790-EADOGM162WA
790-EADOGM163BA
790-EADOGM163EA
790-EADOGM163LA
790-EADOGM163SA
790-EADOGM163WA
790-EADOGS102B-6
790-EADOGS102N-6
790-EADOGS102W-6
790-EADOGXL160B-7
790-EADOGXL160E-7
790-EADOGXL160L-7
790-EADOGXL160S-7
790-EADOGXL160W-7
790-EALED39X41-A
790-EALED39X41-GR
790-EALED39X41-W
790-EALED55X31A
790-EALED55X31B
790-EALED55X31G
790-EALED55X31R
790-EALED55X31RGB
790-EALED55X31W
790-EALED55X46A
790-EALED55X46B
790-EALED55X46E
790-EALED55X46G
790-EALED55X46R
790-EALED55X46RGB
790-EALED55X46W
790-EALED68X51-A
790-EALED68X51-B
790-EALED68X51-E
790-EALED68X51-G
790-EALED68X51-R
790-EALED68X51-RGB
790-EALED68X51-W
790-EALED78X64-A
790-EALED78X64-B
790-EALED78X64-E
790-EALED78X64-G
790-EALED78X64-R
790-EALED78X64-RGB
790-EALED78X64-W



5-0609-27

TARIC:
8524910000
CNHTS:
8524919090
CAHTS:
8531200010
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

EA-DOGS102 Graphic LCDs

DISPLAY VISIONS EA-DOGS102 Graphic LCDs are available in FSTN positive transflective, STN negative transmissive, and FSTN positive reflective versions. These displays have a 2.54mm pitch. They can be soldered directly or plugged into socket strips, eliminating cumbersome gluing procedures, the need for designing a special mounting device, or error-prone cable connections that may lose contact.