EA DOGM204S-A

Display Visions
790-EADOGM204SA
EA DOGM204S-A

Mfr.:

Description:
LCD Character Display Modules & Accessories 4x20 - 4.83mm, black&white negative

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,36 € 26,36 €
21,15 € 211,50 €
18,14 € 1.814,00 €
16,84 € 8.420,00 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Transmissive
20 x 4
66 mm x 40.2 mm x 3.6 mm
59.004 mm x 21.925 mm
FSTN
I2C, SPI
Black
3.3 V
Bulk
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Part # Aliases: DOGM204S-A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99