EA DIPS082-HNLED

Display Visions
790-EADIPS082HNLED
EA DIPS082-HNLED

Mfr.:

Description:
LCD Character Display Modules & Accessories Yel/Green Contrast Yl/Grn LED Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.476

Stock:
4.476 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,18 € 16,18 €
12,63 € 126,30 €
10,55 € 1.012,80 €
9,66 € 4.945,92 €
9,37 € 8.995,20 €
2.560 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Reflective
8 x 2
40 mm x 20 mm x 10.8 mm
36.3 mm x 13.9 mm
LED Yellow-Green
4-bit, 8-bit Data Bus
Blue
2.7 V, 3.3 V, 5 V
Tray
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Character Displays
Factory Pack Quantity: 32
Subcategory: Displays
Touch Panel: Without Touch Panel
Part # Aliases: DIPS082-HNLED
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99