EA DIPS082-HN

Display Visions
790-EADIPS082HN
EA DIPS082-HN

Mfr.:

Description:
LCD Character Display Modules & Accessories Yel/Green Contrast Reflective

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 774

Stock:
774 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,90 € 16,90 €
12,65 € 126,50 €
11,69 € 1.122,24 €
10,83 € 5.544,96 €
9,82 € 9.427,20 €
2.560 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Reflective
8 x 2
40 mm x 20 mm x 7.8 mm
36.3 mm x 13.9 mm
None
4-bit, 8-bit Data Bus
Blue
2.7 V, 3.3 V, 5 V
Bulk
Brand: Display Visions
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Character Displays
Factory Pack Quantity: 32
Subcategory: Displays
Touch Panel: Without Touch Panel
Part # Aliases: DIPS082-HN
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.