EA DIP128-6N5LW

Display Visions
790-EADIP1286N5LW
EA DIP128-6N5LW

Mfr.:

Description:
LCD Graphic Display Modules & Accessories Black/White Contrast White LED Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,34 € 57,34 €
46,97 € 469,70 €
43,22 € 4.322,00 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Modules
128 x 64
75 mm x 45.8 mm x 10.8 mm
8-bit Bus
LED White
Blue
Without Touch Panel
Integrated Controller KS0107/108 or PT6607/08
Bulk
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Area - W x H: 56.3 mm x 33.26 mm
Part # Aliases: DIP128-6N5LW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8524910000
CNHTS:
8524919090
CAHTS:
8531200010
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99