TLLA-72AG-Q-A

Diptronics
113-TLLA72AGQA
TLLA-72AG-Q-A

Mfr.:

Description:
Tactile Switches Right Angle 7*7.4 (LED Color+CAP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
3,19 € 159,50 €
2,71 € 271,00 €
2,55 € 1.275,00 €
2,35 € 2.350,00 €
2,08 € 4.160,00 €
1,87 € 9.350,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Illuminated
Through Hole
Right Angle
Square
ON - OFF
160 gf
50 mA
12 VDC
No
DPST
Solder Pin
TLLA
Tray
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Travel: 0.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99