TL-A114K-Q-B

Diptronics
113-TLA114KQB
TL-A114K-Q-B

Mfr.:

Description:
Tactile Switches High Reliability 10*10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 539

Stock:
539 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,01 € 4,01 €
3,34 € 150,30 €
3,03 € 272,70 €
2,75 € 1.485,00 €
2,54 € 2.628,90 €
2,24 € 4.536,00 €
2,02 € 10.180,80 €
10.035 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
ON - OFF
300 gf
50 mA
24 VDC
DPST
Solder Pin
Black
TL
Tube
Brand: Diptronics
Maximum Operating Temperature: + 160 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 45
Subcategory: Switches
Travel: 1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.