TJ-4A26AQR

Diptronics
113-TJ4A26AQR
TJ-4A26AQR

Mfr.:

Description:
Tactile Switches SMT Type (H=0.55mm) 4.4*4.4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,171 € 8,55 €
0,156 € 15,60 €
0,142 € 71,00 €
0,131 € 131,00 €
0,115 € 230,00 €
Full Reel (Order in multiples of 5000)
0,104 € 520,00 €
0,095 € 950,00 €
0,089 € 2.225,00 €

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
ON - OFF
260 gf
50 mA
12 VDC
DPST
Solder Pad
TJ-4
Reel
Cut Tape
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99