TAH-3QR

Diptronics
113-TAH-3QR
TAH-3QR

Mfr.:

Description:
Tactile Switches TACTILE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.597

Stock:
3.597 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,37 € 18,50 €
0,336 € 33,60 €
0,305 € 152,50 €
0,281 € 281,00 €
0,249 € 498,00 €
Full Reel (Order in multiples of 3000)
0,224 € 672,00 €
0,213 € 1.917,00 €
0,20 € 4.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
1.7 mm
Oval
ON - OFF
400 gf
50 mA
16 VDC
SPST
SMD/SMT
4.2 mm
3.2 mm
2.5 mm
TAH
100000 Cycle
Reel
Cut Tape
MouseReel
Actuator Length: 2.2 mm
Actuator Style: Oval
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 0.12 mm
Type: Vertical Push Type
Unit Weight: 344 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.