T6WM1RGQR

Diptronics
113-T6WM1RGQR
T6WM1RGQR

Mfr.:

Description:
Tactile Switches SPST 50mA/32VDC 6.2SQ 200gf VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,497 € 24,85 €
0,452 € 45,20 €
0,411 € 205,50 €
0,384 € 384,00 €
Full Reel (Order in multiples of 2000)
0,326 € 652,00 €
0,30 € 1.200,00 €
0,286 € 2.860,00 €
0,268 € 6.432,00 €

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
200 gf
50 mA
32 VDC
SPST
Solder Pad
Red
6.2 mm
6.2 mm
2.5 mm
T6W
Reel
Cut Tape
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: 0.35 mm
Part # Aliases: 101-T61MRR-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99