T6WJ2NGQR

Diptronics
113-T6WJ2NGQR
T6WJ2NGQR

Mfr.:

Description:
Tactile Switches SPST 50mA/32VDC 6.2SQ 160gf VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 523

Stock:
523 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,517 € 25,85 €
0,47 € 47,00 €
0,442 € 221,00 €
Full Reel (Order in multiples of 1000)
0,375 € 375,00 €
0,347 € 694,00 €
0,312 € 1.560,00 €
0,298 € 2.980,00 €
0,28 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
160 gf
50 mA
32 VDC
No
SPST
J Form Lead
Brown
6.2 mm
6.2 mm
5.2 mm
T6W
300000 Cycle
Reel
Cut Tape
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.3 mm
Part # Aliases: 101-T62NR-EV
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99