T6SJWGQR

Diptronics
113-T6SJWGQR
T6SJWGQR

Mfr.:

Description:
Tactile Switches Tact Sw SPST 50mA 16VDC (max)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.448

Stock:
1.448 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,556 € 27,80 €
0,506 € 50,60 €
0,46 € 230,00 €
0,423 € 423,00 €
Full Reel (Order in multiples of 1500)
0,374 € 561,00 €
0,336 € 1.512,00 €
0,321 € 2.889,00 €
0,301 € 7.224,00 €

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Round
300 gf
50 mA
SPST
J Form Lead
6.6 mm
6 mm
5 mm
T6S
Reel
Cut Tape
Brand: Diptronics
Contact Plating: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

T6S Tactile Switches

Diptronics T6S Tactile Switches are surface mount tactile switches with a high operating force of 360gf or 300gf. These tact switches feature silicon rubber domes, copper alloy contacts, and brass terminals. Diptronics T6S Tactile Switches are rated for 10μA, 1VDC minimum, and a 50mA, 16VDC maximum. With a 300,000 operating life cycle, these switches are suitable for automotive applications such as steering wheel or car audio controls.