T1C2QR

Diptronics
113-T1C2QR
T1C2QR

Mfr.:

Description:
Tactile Switches SPST 20mA/15VDC THRU-HOLE 200gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,385 € 1.925,00 €
0,367 € 3.670,00 €
0,344 € 8.600,00 €

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
OFF - (ON)
160 gf
20 mA
15 VDC
SPST
Solder Pad
2.8 mm
2.05 mm
0.975 mm
T1C
300000 Cycle
Reel
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Part # Aliases: 101-T12CR-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99