SS3-MC-V

Diptronics
113-SS3MCV
SS3-MC-V

Mfr.:

Description:
Slide Switches SLIDE SWITCH 1P2T 2.0mm height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,92 € 46,00 €
0,83 € 83,00 €
0,755 € 377,50 €
0,707 € 707,00 €
0,60 € 1.200,00 €
0,553 € 3.318,00 €
0,527 € 5.270,00 €
26.000 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF
25 mA
24 VDC
SMD/SMT
Slide
Panel Mount
SS3
Bulk
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: RIght Angle
Product Type: Slide Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99