R7M3H-10RA-V-B

Diptronics
113-R7M3H-10RA-V-B
R7M3H-10RA-V-B

Mfr.:

Description:
Coded Rotary Switches SMD 3x3 TERMINAL 7.3mm ACTUATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,24 € 4,24 €
3,54 € 177,00 €
3,21 € 321,00 €
2,92 € 1.471,68 €
2,68 € 2.701,44 €
2,37 € 4.777,92 €
2,14 € 10.785,60 €
10.017 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Coded Rotary Switches
RoHS:  
10 Position
Real
Raised
PCB Mount
SMD/SMT
Tube
R7
Actuator Style: Raised
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 25 mA
Dielectric Strength: 250 VAC
Illuminated: Non-Illuminated
Length: 7 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Rotary Switches
Factory Pack Quantity: 63
Subcategory: Switches
Terminal Arrangement: 3 x 2
Voltage Rating DC: 24 VDC
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99

FEATURED PRODUCTS
DIPTRONICS