NDA-02BV

Diptronics
113-NDA-02BV
NDA-02BV

Mfr.:

Description:
DIP Switches/SIP Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 811

Stock:
811 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,45 € 72,50 €
1,31 € 95,63 €
1,19 € 608,09 €
1,09 € 1.113,98 €
0,972 € 1.986,77 €
0,869 € 4.377,15 €
0,834 € 8.340,83 €
25.039 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
NDA
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 73
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99

NDA Series DIP Switches

Diptronics NDA Series DIP Switches are right-angle type switches that are available in red, black, and blue color options. These switches feature gold contact for high reliability that offer a 25mA and 24VDC contact rating. The DIP switches offer 50mΩ maximum contact resistance and 500VAC per minute dielectric strength. These switches are stored and operated at -40°C to 85°C temperature range. The DIP switches are halogen-free and RoHS compliant. Typical applications include industrial control, a variety of common functions, computers, and peripherals.