MS7-2L71AHGV

Diptronics
113-MS7-2L71AHGV
MS7-2L71AHGV

Mfr.:

Description:
Basic / Snap Action Switches MICRO SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 889

Stock:
889 Can Dispatch Immediately
Quantities greater than 889 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
2,03 € 101,50 €
1,90 € 190,00 €
1,61 € 805,00 €
1,54 € 1.540,00 €
1,36 € 2.720,00 €
1,22 € 6.100,00 €
1,17 € 11.700,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Basic / Snap Action Switches
RoHS:  
MS
Micro Switch
SPDT
ON - OFF
Lever
1 A, 2 A
12 VDC, 24 VDC
50 gf
Solder Pin
PCB Mount
IP67
Bulk
Actuator Length: 20 mm
Brand: Diptronics
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99

MS7 MICRO SWITCH Basic / Snap-Action Switches

Diptronics MS7 MICRO SWITCH Basic / Snap-Action Switches are small, robust switches offering 1 million cycles and IP67 ingress protection. Diptronics MS7 MICRO SWITCH operates over a -40°C to +85°C temperature range and is ideal for household appliances or automotive applications. The series offers a 1A or 2A contact rating with a dielectric strength of 600VAC or 1500VAC (50Hz or 60HZ).