MS4-5L13LSGQ

Diptronics
113-MS4-5L13LSGQ
MS4-5L13LSGQ

Mfr.:

Description:
Basic / Snap Action Switches MICRO SWITCH SPDT 0.5A 30VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 995

Stock:
995 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
1,04 € 52,00 €
0,972 € 97,20 €
0,82 € 410,00 €
0,785 € 785,00 €
0,695 € 1.390,00 €
0,625 € 3.125,00 €
0,596 € 5.960,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Basic / Snap Action Switches
RoHS:  
MS
Micro Switch
SPST-NO
OFF - (ON)
Lever
500 mA
30 VDC
0.5 N
Solder Lug
PCB Mount
Bulk
Brand: Diptronics
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99