ML9-MP4YQR

Diptronics
113-ML9-MP4YQR
ML9-MP4YQR

Mfr.:

Description:
Tactile Switches 50mA 32VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.592

Stock:
2.592 Can Dispatch Immediately
Quantities greater than 2592 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,71 € 7,71 €
6,43 € 321,50 €
5,84 € 584,00 €
Full Reel (Order in multiples of 650)
5,31 € 3.451,50 €
4,89 € 6.357,00 €
4,33 € 8.443,50 €
4.550 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Illuminated
Yellow
LED
SMD/SMT
Straight
Square
OFF - (ON)
400 gf
50 mA
32 VDC
No
SPST
Gull Wing Lead
White
8.4 mm
8 mm
6 mm
ML
300000 Cycle
Reel
Cut Tape
Brand: Diptronics
Product Type: Tactile Switches
Factory Pack Quantity: 650
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.