ML5-H03K-GQA

Diptronics
113-ML5H03KGQA
ML5-H03K-GQA

Mfr.:

Description:
Tactile Switches Through Hole LED Green 6*6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 560   Multiples: 560
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 1.702,40 €
2,80 € 3.136,00 €
2,49 € 5.577,60 €
2,24 € 11.289,60 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Illuminated
Through Hole
Straight
Square
ON - OFF
200 gf
50 mA
12 VDC
SPST
Solder Pin
Black
9.1 mm
ML
Tray
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 140
Subcategory: Switches
Travel: 1.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99