ML4-L12WQR

Diptronics
113-ML4-L12WQR
ML4-L12WQR

Mfr.:

Description:
Tactile Switches SPST 50mA/12VDC WHITE LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,912 € 2.280,00 €
0,818 € 4.090,00 €
0,779 € 7.790,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Illuminated
White
LED
SMD/SMT
Straight
OFF - (ON)
160 gf
50 mA
12 VDC
SPST
Solder Pad
4.9 mm
4.9 mm
2 mm
ML
1000000 Cycle
Reel
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: 101-M4WR-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99