LSS22-40-V

Diptronics
113-LSS2240VB
LSS22-40-V

Mfr.:

Description:
Slide Switches SLIDE SWITCH 2P2T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 904

Stock:
904 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,835 € 41,75 €
0,758 € 75,80 €
0,69 € 345,00 €
0,635 € 635,00 €
0,561 € 841,50 €
0,505 € 3.030,00 €
0,482 € 5.061,00 €
0,452 € 11.526,00 €

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF
100 mA
12 VDC
Solder Pin
Slide
Panel Mount
LSS
Bulk
Actuator Length: 4 mm
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Life: 10000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Travel: 2 mm
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99

LSS Slide Switches

Diptronics LSS Slide Switches are available with single pole, double throw (SPDT), or double pole, double throw (DPDT) contact forms. The switches feature 0.1A, 12VDC contact rating, and 60mΩ maximum contact resistance. The series offers through-hole or SMT models. Diptronics LSS Slide Switches are ideal for remote controls, consumer electronics, and instrumentation applications.