ESK-P3JHGV

Diptronics
113-ESK-P3JHGV
ESK-P3JHGV

Mfr.:

Description:
Detector Switches Detector Sw SPST 50mA 16VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,91 € 3,91 €
3,26 € 163,00 €
3,05 € 305,00 €
2,59 € 1.295,00 €
2,48 € 2.480,00 €
2,18 € 4.360,00 €
1,97 € 9.850,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Detector Switches
RoHS:  
Vertical
160 gf
5.1 mm
1 mA
5 VDC
Through Hole
Bulk
Brand: Diptronics
Illuminated: Non-Illuminated
Life: 300000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: ESK
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESH and ESK Detector Switches

Diptronics ESH and ESK switches are compact, snap action and detector switches with integrated water resistance. These switches feature high contact reliability, high reliability, and thru-hole mounting. Diptronics ESH and ESK switch applications include automotive systems, door detection, vacuum cleaners, charging systems, and washing machines.