ESH-P4HGQB

Diptronics
113-ESH-P4HGQB
ESH-P4HGQB

Mfr.:

Description:
Detector Switches Detector Sw DPDT 50mA 26VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 976

Stock:
976 Can Dispatch Immediately
Quantities greater than 976 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,91 € 4,91 €
4,09 € 245,40 €
3,72 € 446,40 €
3,38 € 1.723,80 €
3,10 € 3.162,00 €
2,75 € 5.527,50 €
5.010 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Detector Switches
RoHS:  
200 gf
50 uA
5 VDC
15.4 mm
7.4 mm
12.2 mm
Through Hole
Tube
Brand: Diptronics
Illuminated: Non-Illuminated
Life: 300000 Cycle
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: ESH
Factory Pack Quantity: 30
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESH and ESK Detector Switches

Diptronics ESH and ESK switches are compact, snap action and detector switches with integrated water resistance. These switches feature high contact reliability, high reliability, and thru-hole mounting. Diptronics ESH and ESK switch applications include automotive systems, door detection, vacuum cleaners, charging systems, and washing machines.