DTSM-25R-V-B

Diptronics
113-DTSM-25R-V-B
DTSM-25R-V-B

Mfr.:

Description:
Tactile Switches 12mmSQ 260gf RED SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,449 € 17,96 €
0,407 € 48,84 €
0,371 € 192,92 €
0,341 € 341,00 €
0,302 € 604,00 €
0,272 € 1.360,00 €
0,259 € 2.590,00 €
0,243 € 6.075,00 €

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
260 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Red
Red
12 mm
12 mm
8.5 mm
DTSM-2
100000 Cycle
Tube
Brand: Diptronics
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 40
Subcategory: Switches
Type: Basic Switch
Part # Aliases: 101-TS6424T2603-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99