DTSHW-65N-V-B

Diptronics
113-DTSHW-65N-V-B
DTSHW-65N-V-B

Mfr.:

Description:
Tactile Switches 6x6mm 180gf BROWN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,489 € 24,45 €
0,443 € 33,23 €
0,403 € 211,58 €
0,372 € 390,60 €
0,329 € 666,23 €
0,296 € 1.487,40 €
0,282 € 2.834,10 €
0,264 € 6.613,20 €

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
180 gf
50 mA
12 VDC
No
SPST
Snap In
Brown
Brown
6.3 mm
6.2 mm
3.5 mm
DTSHW-6
500000 Cycle
Tube
Brand: Diptronics
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 75
Subcategory: Switches
Travel: 0.45 mm
Type: Washable Switch
Part # Aliases: 101-TS6711T1803-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99