DTSAM-644R-S-Q-T/R

Diptronics
113-AM644RSQ-T/R
DTSAM-644R-S-Q-T/R

Mfr.:

Description:
Tactile Switches OFF-(ON) 50mA 12VDC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,734 € 36,70 €
0,667 € 66,70 €
0,607 € 230,66 €
0,558 € 636,12 €
0,495 € 1.128,60 €
0,445 € 2.367,40 €
0,424 € 4.350,24 €
0,397 € 9.956,76 €

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
OFF - (ON)
260 gf
50 mA
12 V
Yes
SPST
SMD/SMT
Red
7 mm
7.2 mm
7.3 mm
DTSA
50000 Cycle
Bulk
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Type: Right Angle
Product Type: Tactile Switches
Factory Pack Quantity: 380
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99