DTSA-644R-Q

Diptronics
113-DTSA644R-Q
DTSA-644R-Q

Mfr.:

Description:
Tactile Switches OFF-(ON) 50mA 12VDC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,278 € 13,90 €
0,252 € 25,20 €
0,23 € 115,00 €
0,211 € 211,00 €
0,187 € 374,00 €
0,168 € 840,00 €
0,16 € 1.600,00 €
0,151 € 3.775,00 €

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
OFF - (ON)
260 gf
50 mA
12 V
Yes
SPST
Red
7 mm
DTSA-6
100000 Cycle
Bulk
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Type: Right Angle
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.