DTSA-62S-V

Diptronics
113-DTSA62SV
DTSA-62S-V

Mfr.:

Description:
Tactile Switches Right Angle 6*6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,259 € 12,95 €
0,242 € 24,20 €
0,205 € 102,50 €
0,196 € 196,00 €
0,174 € 348,00 €
0,156 € 780,00 €
0,149 € 1.490,00 €
0,139 € 3.475,00 €

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
Round
OFF - (ON)
320 gf
50 mA
12 VDC
No
SPDT
Solder Pin
Salmon
6 mm
6 mm
3.85 mm
DTSA-6
50000 Cycle
Bulk
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Travel: 0.25 mm
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99