DTS-69Y-V

Diptronics
113-DTS-69Y-V
DTS-69Y-V

Mfr.:

Description:
Tactile Switches OFF-(ON) 50mA 12VDC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,238 € 11,90 €
0,216 € 21,60 €
0,197 € 98,50 €
0,181 € 181,00 €
0,16 € 320,00 €
0,144 € 720,00 €
0,138 € 1.380,00 €
0,129 € 3.225,00 €

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
OFF - (ON)
520 gf
50 mA
12 V
Yes
SPST
Yellow
DTS-6
50000 Cycle
Bulk
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Type: Right Angle
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.