DTS-31S-V-B

Diptronics
113-DTS-31S-V-B
DTS-31S-V-B

Mfr.:

Description:
Tactile Switches 3.5x6mm 320gf SALMON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 983

Stock:
983 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,259 € 12,95 €
0,235 € 23,50 €
0,213 € 115,02 €
0,196 € 211,68 €
0,174 € 352,35 €
0,156 € 800,28 €
0,149 € 1.508,63 €
0,139 € 3.490,29 €

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Rectangular
OFF - (ON)
320 gf
50 mA
12 VDC
No
SPST
Solder Pin
Orange
Salmon
6 mm
3.5 mm
4.3 mm
DTS-3
30000 Cycle
Tube
Brand: Diptronics
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Type: Snap-In
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 135
Subcategory: Switches
Travel: 0.25 mm
Type: Basic Switch
Part # Aliases: 101-TS4311T3201-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99