DHN-10F-T-V

Diptronics
113-DHN10FTV
DHN-10F-T-V

Mfr.:

Description:
DIP Switches/SIP Switches Half Pitch Dip switch 1.6mm height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.239

Stock:
1.239 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,39 € 3,39 €
2,82 € 141,00 €
2,55 € 252,45 €
2,32 € 1.224,96 €
2,14 € 2.189,22 €
1,89 € 3.804,57 €
1,70 € 8.527,20 €
10.032 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
10 Position
DIP
Flush
1.27 mm
SPST
SMD/SMT
25 mA
24 VDC
DHN
Brand: Diptronics
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 33
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99

DHN / DHNF 1.6mm Half-Pitch Type DIP Switches

Diptronics DHN / DHNF 1.6mm Half-Pitch Type DIP Switches are low profile and feature gold contacts for high reliability. These Diptronics DIP switches provide 25mA, 24VDC contact rating, and 1000 operating life cycles. DHN and DHNF switches are designed for industrial control, automatic machine control, and electronic device applications.