ZY10

Diotec Semiconductor
637-ZY10
ZY10

Mfr.:

Description:
Zener Diodes Zener, DO-41, 10V, 2W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.034

Stock:
9.034 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,23 € 2,30 €
0,162 € 16,20 €
0,141 € 70,50 €
0,096 € 96,00 €
Full Ammo Pack (Order in multiples of 5000)
0,071 € 355,00 €
0,055 € 550,00 €
0,052 € 1.300,00 €
0,05 € 2.500,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
10 V
Through Hole
DO-41
2 W
5 %
1 uA
2 Ohms
- 50 C
+ 150 C
Single
50 mA
Ammo Pack
ZYx
Brand: Diotec Semiconductor
Diameter: 2.6 mm
Ir - Reverse Current: 1 uA
Length: 5.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: ZY10
Zener Current: 189 mA
Unit Weight: 389 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZYx Zener Diodes

Diotec Semiconductor ZYx Zener Diodes employ non-planar technology and exhibit high-power dissipation. These diodes offer a 1V to 200V Zener voltage range and 2W power dissipation. The ZYx Zener diodes are built with UL 94V-0 case materials and are compliant with RoHS, REACH, and conflict minerals. These devices are suitable for applications like voltage stabilization and regulations.