ZMC13

637-ZMC13
ZMC13

Mfr.:

Description:
Zener Diodes Zener, SOD-106, 13V, 0.5W, 5%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
13 V
SMD/SMT
MicroMelf
500 mW
5 %
100 nA
26 Ohms
- 50 C
+ 175 C
Single
5 mA
Reel
Cut Tape
MouseReel
ZMC/D/M/Y
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 1.25 mm
Ir - Reverse Current: 100 nA
Length: 2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Tradename: ZMC13
Zener Current: 35 mA
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99