Z3SMC24

Diotec Semiconductor
637-Z3SMC24
Z3SMC24

Mfr.:

Description:
Zener Diodes Zener, SMC, 24V, 3W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.733

Stock:
2.733 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,335 € 3,35 €
0,208 € 20,80 €
0,175 € 87,50 €
0,16 € 160,00 €
Full Reel (Order in multiples of 3000)
0,116 € 348,00 €
0,109 € 654,00 €
0,10 € 900,00 €
0,097 € 2.328,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
24 V
SMD/SMT
DO-214AB-2
3 W
5 %
1 uA
7 Ohms
- 50 C
+ 150 C
Single
25 mA
Reel
Cut Tape
MouseReel
Z1SMA/B/C
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 2.2 mm
Ir - Reverse Current: 1 uA
Length: 7.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: Z3SMC24
Width: 5.8 mm
Zener Current: 117 mA
Unit Weight: 409 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99