Z1SMA75

Diotec Semiconductor
637-Z1SMA75
Z1SMA75

Mfr.:

Description:
Zener Diodes Zener, SMA, 75V, 1W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.400
Expected 6/5/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,219 € 2,19 €
0,153 € 15,30 €
0,134 € 67,00 €
0,125 € 125,00 €
0,057 € 142,50 €
Full Reel (Order in multiples of 7500)
0,055 € 412,50 €
0,049 € 1.102,50 €
0,047 € 2.115,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
75 V
SMD/SMT
DO-214AC-2
1 W
5 %
1 uA
95 Ohms
- 50 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
Z1SMA/B/C
Brand: Diotec Semiconductor
Height: 2.2 mm
Ir - Reverse Current: 1 uA
Length: 4.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Tradename: Z1SMA75
Width: 2.7 mm
Zener Current: 13 mA
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.